Allows safe and quick locking even in areas that are difficult to reach and/or not visible.
With the “three-point” bayonet locking it is possible to lock the connection by hand with a 90 ° turn. You get a direct tactile and acoustic feedback as soon as the connector is locked. When locked, protection degrees IP65, IP67 and IP69K are met. The bayonet series is shock and vibration resistant according to the railway requirements IEC 61373:2010, class 1B. The coupling sockets with solder pin termination are also equipped with an internal thread in the mating area, thus ensuring 100% backwards compatibility with standard M12 connectors.
New systems can be equipped with the M12 bayonet on the device side without any concerns. The M12 bayonet series is presented as standard in the codings A and D. Sockets are available for back panel mounting and a panel thickness of 2.2 mm.
Due to the bayonet locking, no torque wrench is required to achieve full contact. This is especially useful for production processes as using a torque wrench causes recurring errors.