Looking for a solution that enables the transmission of Ethernet or USB through ruggedized military links ? TTI holds a large selection of ruggedized, field RJ45 Ethernet & USB solutions from Amphenol Socapex: RJField & USBField series.
Your standard RJ45, USB 2.0, USB 3.2 Gen1 plugs or cordsets are converted into a military-grade solution for harsh environments with high level of sealing and durability. Amphenol Socapex ruggedized Ethernet & USB solutions perfectly suit mil-spec environments such as battlefield communication, ground vehicles, C5ISR, navy, military aerospace and many more.