SV Microwave manufactures a large variety of solderless precision RF connectors in high frequency bands including the mmWave frequencies. SV offers a variety of cost effective coaxial PCB mount SMA, 2.92mm and 2.4mm connector series. Our solderless application makes assembly fast, easy and without damaging the PCB board. Additionally, SV can customize a PCB footprint design for your application using our latest simulation technology.
SV’sline of compression mount coax connectors are available in stripline and CPW/Microstrip options and are ideal for mobile communications (including 4G & 5G applications), wireless test and measurement, high speed digital environments, and much more.