NTC Type CR-1 Chip Thermistor

Amphenol
Part Number Information
Part #: Price/Availability:
Amphenol CR1 Browse Inventory

Thermometrics' NTC Type CR-1 Chip Thermistors are ideal for the harshest environment applications. The NTC Type CR1 incorporates the high performance NK chip thermistors on Sn coated Alloy 52 leads with a high performance acid and moisture resistant coating. The coating offers a unique combination of properties that can be used in many applications where moisture, high temperatures or chemicals can damage other thermistor coatings.

NEW Thermometrics CR1 High Performance Thermistor Coating for Harsh Environments

Amphenol Advanced Sensors' new Thermometrics CR1 coating offers one of the most advanced high performance coatings on the market. Originally developed for the Automotive Industry for harsh environment applications such as Exhaust Gas Recirculation (EGR) systems, Air Intake Manifold (AIM) sensors and Temperature and Manifold Absolute Pressure (TMAP) sensors. The CR1 coating offers a unique combination of properties that can be used in many applications where moisture, high temperatures or chemicals can damage other thermistor coatings and can cause corrosion at the coating/wire interface.

The Thermometrics NTC Type CR-1 Chip Thermistors are ideal for the harshest environment applications. The NTC Type CR1 incorporates the high performance NK chip thermistors on Sn coated Alloy 52 leads with a high performance acid and moisture resistant coating.
 

Features

◾Operation up to 190°C with excellent stability
◾High thermal shock resistance
◾Small body diameter
◾Fast response
◾Tight tolerances on resistance and B value
◾Excellent fluids resistance
◾Water immersion
◾Flexible - coated leads can be easily formed
◾Insulation resistance to 1kV d.c.
◾Designed for accurate temperature measurement, control & compensation
◾AEC Q200 Rev D Qualified
◾Available on bandolier to IEC 286-2RoHS 2011/65/EC / REACH compliant
 

Applications

◾Automotive:

    ◾HVAC
    ◾EGR
    ◾SCR
    ◾OAT
    ◾TMAP

◾Aerospace
◾Marine
◾Military
◾Process
◾Industrial
◾White Goods
◾Healthcare