Telaire model T6713 miniature NDIR CO2 sensor

Amphenol Advanced Sensors
Part Number Information
Part #: Price/Availability:
Telaire T6713 Browse Inventory

The new T6713 is a miniature NDIR CO2 sensor designed for industrial applications. The small size allows OEM’s to integrate in to smaller enclosures. It is ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation.

The new T6713 module is a miniature NDIR CO2 sensor that has the accuracy and reliability of many larger sensors. The new small size allows OEM’s to integrate in to smaller enclosures and equipment and uses significantly less power than many other devices on the market.

T6713 is ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and energy saving applications such as demand control ventilation.

All units are factory calibrated to measure CO2 concentration levels up to 5000ppm, while maintaining accuracy across the range.

Features

  • Sensor lifetime calibration warranty
  • Patented ABC Logic℗ self calibration
  • 0-5000ppm CO2 measurement range
  • NDIR diffusion sampling method
  • I2C or PWM output Options
  • Dimensions 30 x 15.6 x 8.6mm

Applications

  • CO2 HVAC transmitters
  • Air To Air Heat Exchangers
  • Indoor growing (Horticulture)
  • Air conditioners
  • Handheld meters