Excel Mate CC - 200A IEC Combo

Amphenol
Part Number Information
Part #: Price/Availability:
HVCO Browse Inventory

Excel Mate CC Connectors, IP55, aim to provide a global charging solution on both sides of the infrastructure, EVSE and EV. Compliant with IEC 62196-3, these high-performance connectors meet all the necessary standards., these high-performance connectors meet all the necessary standards. In addition, their locking system assures optimal safety.

Features

  • Mating cycles: > 10,000 cycles (unloaded)
  • Insertion /withdrawal force: < 100N
  • Rated current:  63A Max (AC), 200A Max (DC)
  • Rated voltage: 480V Max AC, 1000V/750V Max DC
  • Contact resistance: 0.5MΩ Max (AC), 0.35MΩ Max (DC)
  • Insulation resistance: >100MΩ
  • Temperature sensor (Optional): The two power contacts DC+and DC- are monitored by temperature-dependent resistor sensors
  • Protection degree: IP44 (mated)
  • Ambient temperature: -30°C to 50°C

Applications

  • Electrical vehicle charging