HS-Lok Series - New Push Lock IP68 Connectors

Amphenol
Part Number Information
Part #: Price/Availability:
HS-Lok Browse Inventory

With audible feedback and guided key design, Amphenol Industrial HS-Lok series ensures error-proof and easy assembly for blind mating. A simple quick and safe release to save you time and cost, with just a small pull force. Designed to meet IP68 waterproof protection and rated to UL-f1 UV resistance, these connectors are fit for use to either indoor or outdoor wet locations and are UL2238 and UL50e compliant to achieve the highest safety standard.

The Q8 size of HS-Lok series is rated up to 5A for both Low Voltage Power and Data transmissions. HS-Lok product range includes 2 to 6 contact configurations and Hybrid (Power+Data) solution to suit your variable requirements, with current rating of 2A, 5A and 5A+2A.

Features

  • High waterproof capacity (IP68, 1m/24hrs)
  • High tensile strength
  • Push lock mechanism with quick release
  • UV sun resistance
  • Audible feedback and guided key for blind mating
  • High mating durability (2,000 cycles)
  • Housing and gasket in thermoplastic material (UL94V-0)
  • RoHS compliant
  • 500 hours salt spray test
  • Temperature range -40°C to 105°C

Applications

  • LED lighting
  • Communication systems
  • IP CCTV & security
  • Industrial automation
  • Electric vehicles