X-Lok Waterproof Connectors

Amphenol
Part Number Information
Part #: Price/Availability:
X-Lok Browse Inventory

Amphenol Industrial new X-Lok series is your best blind mating solution for a quick and easy operation, integrating the push lock mechanism together with audible and tactile feedback. X-Lok series is IP68 waterproof and is available in a large variety of receptacles and cable assemblies with different connector sizes and pin configurations, from 2 to 18 contacts, which makes X-Lok series suitable for both power and data applications. In order to meet the highest industry standard, X-Lok series is designed according to UL2238 plus 50e and IEC compliant. It not only adopts UL-F1 rated thermoplastic materials to limit damage under long-term UV exposure but also presents excellent performance under harsh environmental conditions in both high temperature and high humidity.

Moreover, its ruggedized design passes free fall and crushing test for your robustness consideration. X-Lok series is available either overmolded or field installable with crimp termination, satisfying your on-site installation needs. X-Lok series also includes hybrid contact selections, combining data and power transmission in a single connector.

Features

  • High waterproof capacity (IP68, 1m/24hrs)
  • High tensile strength
  • Push lock mechanism with quick release
  • UV sun resistance
  • Audible feedback for terminal position assurance
  • Large variety of receptacle and cable assemblies available
  • High mating durability (1,000 cycles)
  • Various sealing capsHousing and gasket in thermoplastic material (UL94V-0)
  • Color identification for different seals
  • Available for a wide range of wires and cables' OD
  • Contacts with locking lances
  • RoHS compliant
  • 500 hours salt spray test

Applications

  • LED lighting
  • Communication systems
  • IP CCTV & security
  • Industrial automation
  • Electric vehicles
  • Marine electronics, cruise, shipyards
  • Outdoor broadband wireless access
  • Renewable energy