Socapex Protective Caps

Amphenol
Part Number Information
Part #: Price/Availability:
MIL-DTL-38999 Browse Inventory
MIL-DTL-26482 Browse Inventory
RJ Field Browse Inventory
USB Field Browse Inventory

Amphenol Socapex's snap caps offer real ease of use and optimal protection. They screw directly with receptacles and are available in two types of material: composite for MIL-DTL-26482 connectors & aluminium for the MIL-DTL-38999 range (metallic snap cap available soon). A vast choice of plating finishes — including nickel, black zinc nickel, and cadmium — is available to guarantee increased protection against corrosion, impacts, and vibrations. In addition, the metal cap for the MIL-DTL-38999 range is IP67.

Standard metal caps

The standard versions with lanyard are compatible with MIL-DTL-38999, MIL-DTL-26482, RJ Field and USB Field connectors. The caps are available in aluminium, stainless steel, and bronze with a wide range of plating finishes, lanyards and eyelets to meet every possible need, application, and environment (IP68).

Silicone caps

Amphenol Socapex's silicone caps with nylon cord withstand temperatures up to 200°C and are compatible with the aforementioned connectors. They are a cost-effective alternative and are IP67 rated for harsh environments where damage from dust and moisture is possible.

Features

STANDARD METALLIC CAPS

  • For all circular connectors of 38999 / 26482 / RJ Field / USB Field…
  • Protection against dust, water, moisture & EMI (IP68). Full choice of material, plating, links and termination

COMPOSITE SNAP CAP

  • For Square Flange of 26482 / RJ Field / USB Field
  • Protection against dust and water (IP54)
  • Composite 125°C with self closing function. No need for Dummy receptacle, no noise from pending cap

RUBBER CAPS

  • For all circular connectors of 38999 / 26482 / RJ Field / USB Field…
  • Protection against dust and water (IP67)
  • Silicone 200°C (no noise). With Nylon Cord and all type of Termination

METALLIC SNAP CAP (COMING SOON)

  • For circular connectors of 38999 / RJ Field and USB Field
  • Protection against dust, water, moisture & EMI (IP67). Full choice of material and platings
  • Snap Cap function. No need for Dummy receptacle, no noise from pending cap

Applications

  • All applications where 38999 / 26482 / RJ Field / USB Field are used
  • Military Avionics & Airframe
  • Commercial Avionics & Airframe
  • Military vehicles
  • C4ISR
  • Missiles
  • Navy
  • Industrial