Socapex ABS2216 Composite Backshell

Amphenol
Part Number Information
Part #: Price/Availability:
ABS2216 Browse Inventory

ABS2216 is a Composite Backshell compatible with MIL-DTL-38999 Series III and EN3645 connectors. It features an anti-decoupling system with 3 angles: straight, 45° & 90°. EMI and non-EMI versions are available. The EMI backshell has a Band-it to better maintain the EMI sleeve. This composite backshell can handle temperature ranges from -65° to +200°.  An ideal lightweight solution, able to withstand both strong shock and vibration in harsh environments.

Overview

To reach the highest level of performance, military and commercial aircraft manufacturers focus on reducing equipment weight. To support them, Amphenol Socapex offers composite connector and backshell solutions. ABS2216 is Amphenol Socapex Composite Backshell range, compatible with MIL-DTL-38999 series III and EN3645 connectors. It is a lightweight solution providing excellent shock and vibration resistance, thanks to an anti-decoupling system. Amphenol Socapex have a complete range from size 9 to size 25 with two versions available: EMI and non-EMI.

Features

  • Performances meet Airbus specification ABS2216
  • Lightweight
  • Quick and easy to install
  • Temperature range extends from -65°C to 200°C
  • Available with or without EMI protection 
  • 3 orientations available: straight, 45°, 90°

Applications

  • Commercial Avionics & Airframe
  • Military Avionics & Airframe

Resources