Apem FD Series

Designed like a traditional pushbutton, the FD series integrates a technology of superposed filters reacting to green and red light only. This technology allows the display of two different legends depending on the illumination color. With two different legends on a single switch, the FD series is ideally suited for integrated designs where additional switches or indicators are no longer necessary.

Features

  • Quality of screen printed legends
  • Uniform luminosity without hot spot
  • Large size, snap-in and threaded bushing versions
  • Sealing up to IP69K
  • Resistance to shocks and vibrations
  • Three standard legends are available. Additional legends can be achieved on request
  • Operating temperature : -40 °C to +75 °C (40 °F to +167 °F)
  • Electrical life at full load : - Momentary models : 1 million cycles (gold plated contacts)
         400,000 cycles (silver contacts) 
  • Latching models : 200,000 cycles
  • Mechanical life : - Momentary models : 1 million cycles - Latching models : 200,000 cycles 

Applications

  • Transportation
  • Telecommunication
  • Security
  • Medical applications
  • Commercial vehicles
  • Industrial Automation
  • Luxury cars
  • Sport cars
  • Motocycles