APEM’s KR rocker switches feature up-to-date design, with a large choice of colors and markings, extreme robustness and high ratings. KR series new options are: KR series are now available with 20 A 12 VDC rating (6.35 quick-connect terminals only). KR series switches can now be sealed to IP69K owing to a new silicone gasket surrounding the switch frame and covering the housing top.
With such a high rating, our rocker switches can now be connected directly to monitor the vehicle functions (illumination, motor…). This option is of high interest in vehicles without electronics or with few embedded functions.