Apem QH SERIES

QH is a Halo LED illuminated indicator that has been designed to specifically impress with stylish intuitive visual feedback and optimal high quality LED light output. Fitted with an APEM switch the QH gives focused interaction between human touch and machine. Available in a choice of colors, IP67 sealed as standard, the incorporation of high quality hyper bright LEDs make the QH the ideal solution for a wide range of applications where specific function need to be highlighted.

Features

  • Anti rotation pin as standard
  • Zero behind panel depth
  • 200 mm 26 AWG UL1061 wire terminations
  • Panel sealed up to IP67
  • Ø22 mm oversized version for integration with APEM’s range of Emergency Stop Switches
  • Single and RGB colors available, full LED halo illumination
  • 12 illuminated LEDs
  • Red/green dual color illumination
  • Frosted white and tinted lens
  • Black and yellow bezels
  • Supply voltage 12VDC Ð 24VDC @10mA Ð 20mA
  • EMC and ESD tested
  • Life Expectancy : 50,000 Hours
  • Viewing Angle : 120°
  • Operating Temperature Range : -30 to +85°C

Applications

  • Process Controls
  • Professional Electrical Appliances
  • Communications, Radar
  • Civil engineering vehicles, trucks, diggers, crane
  • Automotive
  • Aftermarket
  • Heating, Ventilation and Air Conditioning (HVAC)
  • Energy Management
  • Lifts Machine Tool

Video