Aptiv CTCS Connection System

The CTCS connection system is Aptiv’s ideal solution for harsh environment applications.The CTCS connector and CTS terminal families have been designed to meet the demanding requirements of commercial and heavy duty applications, specifically to address new emission regulations and enable the generation of environmentally-friendly vehicles. 

Features

  • A complete portfolio of connectors, accessories, terminals, seals, and hand crimp tools
  • Terminal flexibility: interchangeable with other industry terminals
  • Mounting flexibility: panel, strap/clip, and bracket
  • Offered in both non-V0 and V0 materials
  • Improved vibration resistance: up to 30G sine, 20 Grms random 330 hrs./axis
  • Robust back shells
  • Up to -40 to +140˚C
  • Additional connector shielding for protection against debris ingress
  • Robust solution from an electrical component expert with over 100 years of experience
  • Meets or exceeds a wide range of commercial vehicle validation standards

Applications

  • Cab
  • Chassis
  • Engine Compartment
  • On-Engine

Video