The µMP16 is the first model in the second generation of its popular MicroMP (µMP) configurable power supply series. With a new higher maximum power output of 1800 watts, the µMP16 offers a power density of 22.9 W/in3 and efficiency of up to 91 percent, making it even more cost effective for equipment that has multiple power input requirements. The power supply case features six slots that users can configure from a wide variety of adjustable power modules, ranging from 0.9 to 60 Volts, enabling nearly limitless output power configurations across up to 12 outputs. With modules connected in series the µMP16 can achieve output voltages up to 360 Vdc.