LPS360-M Open Frame AC-DC Power Supply

Artesyn Embedded Technologies
Part Number Information
Part #: Price/Availability:
Artesyn LPS360-M Browse Inventory

The LPS360-M series of 3X5 open-frame AC-DC power supplies feature ITE and medical safety approvals and full load efficiency up to 92%. Depending on operating conditions, they provide up to 240 watts of output power with free air convection cooling and up to 360 watts with forced air.

The LPS360-M series of open-frame AC-DC power supplies comprises five single output models, offering voltages of 12 V, 15 V, 24 V, 36 V or 48 V. Each power supply also provides 12 V fan and 5 V standby outputs. All four models feature ITE and medical safety approvals and accept a universal input of 90—264 Vac or 120—300 Vdc.

Comprehensive overcurrent, overvoltage and overtemperature protection is provided as standard. Additional facilities include main output remote sense, Power fail signal and I2C for basic monitoring and control. An optional enclosure kit (LPX200) is available.

LPS360-M power supplies have a full load efficiency of up to 92%. Depending on operating conditions, they provide up to 240 watts of output power with free air convection cooling and up to 360 watts with 400 LFM of forced air. Less than 1 U high, the power supplies are ideal for light industrial systems as well as patient contact Type BF medical applications.

The new open frame power supply series is in the industry standard 3 x 5 inch (76.2 x127 mm) footprint and just 1.37 inches (34.83 mm) high. While the standard operating temperature range of the power supplies are 0 °C to 50 °C, they can operate up to 70 °C with derating and can start from -40 °C.
 

Features

◾Medical and ITE safeties
◾Active power factor correction
◾3 " x 5 " footprint
◾Less than 1U high
◾LPX200 enclosure kit available
◾12 V, 15 V, 24 V, 36 V or 48 V Outputs
◾12 V fan and 5 V standby Outputs
◾Digital I2C interface accepts PMBus commands
 

Applications

◾Light industrial
◾Medical, dental and laboratory applications
◾Patient contact Type BF medical applications