Interconnect Single High Current IDC Contact

AVX
Part Number Information
Part #: Price/Availability:
IDC Browse Inventory

Designed to support large wire gauges from both a robustness and current rating perspective, the new 9177-500 Series single IDC contacts enable UL-certified wire-to-board connections up to 15A and 600V, and are built to withstand extreme temperatures, shock, and vibration. The ultra-reliable cold-welded connections they enable are also compatible with potting and overmolding encapsulation processes, allowing users to further protect the electronics from extreme environmental conditions including water ingress.

Ideal for use in solar and other alternative energy systems, outdoor and transportation lighting, commercial building wiring and electrical systems, and industrial motor controls, drives, and pumps, each proven phosphor bronze IDC contact in the new 9177-500 Series features a redundant contact system for enhanced wire retention and high current-carrying capabilities, provides resilient, fatigue-resistant performance, and is dimensionally matched to 12, 14, 16, or 18AWG to ensure impregnable cold-welded connections between the wire and contact in harsh environment applications.

Features

  • First company to bring IDC contact termination to market at this wire guage size
  • Proven Phosphor Bronze contact is dimensionally matched to each AWG to provide an impregnable cold-welded connection in harsh environments
  • IDC contacts can be potted or over molded to prevent water ingress into an electronic module
  • Survives extreme temperature, shock and vibration environments
  • STRIPT™ IDC contacts have been designed and UL certified to function without costly insulators
  • Reliable low cost solution for terminating large guage wires onto a PCB
  • Supplied in Tape and Reel for automatic pick and place production lines
  • RoHS Compliant

Applications

  • Industrial Motor Controls
  • Industrial Drives
  • Industrial Pumps
  • Industrial Fans
  • Commercial building wiring and electrical systems
  • Outdoor Lighting
  • Transportation Lighting
  • Solar and alternative energy solutions

Resources