APS Series Multilayer Ceramic Capacitors

AVX
Part Number Information
Part #: Price/Availability:
AVX APS COTS Plus Inquire

AVX’s APS COTS+ series of multilayer ceramic capacitors offers the customer a high reliability solution with an ultralow failure rate, ≤1ppb, in a variety of case sizes and voltages.

The APS range encompasses a wide range of dielectric types to meet the customer’s requirements from low temperature/voltage capacitance change dielectric, NPO, to high preforming capacitance voltage X7R to high temperature reliability dielectrics, X8R/L.

Features

  • Wider capacitance range than MIL spec parts that satisfies the need for higher CV demands and board space saving requirements
  • Extensively tested and removes requirement for customer specific drawings by using many of the MIL-STD test methods as per MIL-PRF-55681 and has a field failure rate of less than 1 ppb
  • Testing series uses AVX's unique in-house maverick testing detection system that eliminates infant mortality failures

Applications

  • Industrial
  • Telecommunications
  • Aviation
  • Military