BestCap®

AVX
Part Number Information
Part #: Price/Availability:
BestCap® Browse Inventory

AVX Supercapacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminum electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

Features

  • Capacitance: 4.7mF to 1000mF
  • Voltage: 3.6V to 20V
  • Low ESR, Low leakage
  • Low profile 2 - 6mm
  • Minimum capacitance loss for short duration pulses
  • Mounting options: SMT, Through hole, Wires
  • High reliability, Long life

Applications

  • RFID
  • GSM / GPRS / WIFI Modules
  • Energy Harvesting
  • Gas / Water Meters
  • Electronic Locks
  • Portable Devices
  • Security
  • Internet of Things
  • And more

Resources

N/A