HiCV X7R MLCC for Automotive

AVX
Part Number Information
Part #: Price/Availability:
AVX MLCC Browse Inventory

AVX Corporation, a leading manufacturer of passive components and interconnect solutions, has recently extended the capacitance range for its AEC-Q200 X7R MLCCs, resulting in a much broader product offering with several new high volumetric efficiency options.

The new part numbers now being offered include 1210 100volt 3.3uF X7R (12101C335K4*) 0805 50volt 1.0uF X7R (08055C105K4*), 2220 100volt 10uF X7R (22201C106K4*).

The extended capacitance range ratings add even greater value to our line of X7R MLCCs, which are already available in a wide range of case sizes and voltage ratings. The newly released X7R parts numbers are also available with the AVX Flexiterm® option providing enhanced mechanical robustness.

Features

  • Temperature Range: -55°C to +125°C
  • Voltage Range: 4V to 3KV
  • Dielectric: X7R
  • Cap Range: 100pF to 22uF
  • Sizes: 0402 to 2220
  • Termination Options: Plated Ni/Sn and Flexiterm®
  • Very low ESR
  • High Volumetric Efficiency (High K)

Applications

  • Ideal for decoupling and filtering in Automotive electronic systems such as Lighting, ECU’s, ABS and Water Pumps