SCC Series Cylindrical

AVX
Part Number Information
Part #: Price/Availability:
SCC Browse Inventory

AVX Supercapacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminum electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

Features

  • Capacitance: 1F to 3000F
  • Voltage: 2.7V
  • High pulse power capability
  • Low ESR
  • Low leakage current

Applications

  • Camera flash systems
  • Energy harvesting
  • GSM/GPRS pulse applications
  • UPS/Industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
  • And more

Resources

N/A