Supercapacitors

AVX
Part Number Information
Part #: Price/Availability:
Supercapacitors Browse Inventory
Bestcap Browse Inventory
SCC Browse Inventory
SCM Browse Inventory

AVX Supercapacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminum electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

 

BestCap®

 

Features & Benefits

  • Capacitance: 4.7mF to 1000mF
  • Voltage: 3.6V to 20VLow ESR, Low leakage
  • Low profile 2 - 6mm
  • Minimum capacitance loss for short duration pulses
  • Mounting options: SMT, Through hole, Wires
  • High reliability, Long life

Applications

  • RFID
  • GSM / GPRS / WIFI Modules
  • Energy Harvesting
  • Gas / Water Meters
  • Electronic Locks
  • Portable Devices
  • Security
  • Internet of Things
  • And more

SCC Series Cylindrical

Features & Benefits

  • Capacitance: 1F to 3000F
  • Voltage: 2.7V
  • High pulse power capability
  • Low ESR
  • Low leakage current

Applications

  • Camera flash systems
  • Energy harvesting
  • GSM/GPRS pulse applications
  • UPS/Industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
  • And more

SCM Series Modules

 

Features & Benefits

  • Capacitance: 1F to 1750F
  • Voltage: 5.0V, 5.4V
  • High pulse power capability
  • Low ESR
  • Low leakage current
  • Product available with Active or Passive balancing Options
  • Applications
  • Camera flash systems
  • Energy harvesting
  • GSM/GPRS pulse applications
  • UPS/Industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
  • And more

Resources