SCC and SCM Series Cylindrical Supercaps

AVX
Part Number Information
Part #: Price/Availability:
SCM Browse Inventory
SCC Browse Inventory

AVX Supercapacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminum electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

Features

SCM:

  • Capacitance: 1F to 1750F
  • Voltage: 5.0V, 5.4V
  • High pulse power capability
  • Low ESR
  • Low leakage current
  • Product available with Active or Passive balancing Options

SCC:

  • Capacitance: 1F to 3000F
  • Voltage: 2.7V
  • High pulse power capability
  • Low ESR
  • Low leakage current

Applications

  • Camera flash systems
  • Energy harvesting
  • GSM/GPRS pulse applications
  • UPS/Industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
  • And more