TCS Series Conductive Polymer Multianode

AVX
Part Number Information
Part #: Price/Availability:
AVX TCS COTS Plus Inquire

TCS is a COTS Plus upscreened version of TCM conductive polymer multianode series designed for use in demanding industrial applications requiring low ESR with stable, high-frequency CAP retention and longer life performance.
All parts are subjected to AVX’s patented Q-Process of maverick part control with statistical screening and process control enhancements.

Features

  • AVX Q-process with statistical screening
  • 100% Accelerated Ageing
  • Surge testing level option
  • Improved basic reliability 0.5%/1000 hours
  • Humidity 85°C/85%RH, Vr, 500 hours
  • -55 to +125°C operation temperature
  • Shock and Vibration by MIL-STD-202
  • DCL 0.1 CV
  • Low ESR
  • 3x reflow 260°C compatible
  • High-frequency capacitance retention
  • Benign failure mode under recommended use conditions
  • SnPb plating optional upon request
     

Applications

  • Telecommunications
  • Industrial
  • Avionics

Resources