Bourns High Power TVS Diode Model PTVS

Bourns® Power TVS (PTVS) Products are high current bidirectional Transient Voltage Suppressor (TVS) diodes designed for us in AC line protection and high power DC bus clamping applications. These devices offer bidirectional port protection from 58 volts to 470 volts, and are RoHS and UL listed while also meeting IEC 61000-4-5 8-/20 µs current surge requirements. 

Features

  • Bidirectional TVS
  • Surface mount package
  • Low clamping voltage under surge
  • Excellent performance over temperature
  • Robust lightning protection
  • 3, 6, 10, 15 KA peak current rating
  • Rigid voltage clamp
  • Voltages from 15V to 430 V
  • Simple design
  • Axial lead and surface mount packages
  • Common PCB footprint for all axial lead devices

Types available:

  • Surface mount
  • Axial lead

 

Applications

  • High power DC bus protection
  • AC and DC input power line protection in hostile environments
  • High reliability applications requiring high energy surge protection and a rigid voltage clamp
  • Telecom base station equipment
  • Street lighting
  • Industrial equipment
  • Solar inverters