Bourns' SMD High Current Power Inductor Series for Automotive Applications
Bourns' SMD High Current Power Inductor Series for Automotive Applications
The models include the SRP1038A, SRP1238A, SRP1245A, SRP1265A and SRP7028A power inductors. These series are manufactured with a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Available inductances are 0.1 - 47 µH. Inductor footprints range from 7.3 x 6.6 x 13.5 x 12.5 mm; heights range from 2.8 to 6.2 mm; Irms up to 55 A and Isat up to 118A. Typical automotive applications for these inductors include driver assistant devices, information/entertainment systems and lighting. These devices are AEC-Q200 qualified and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.
• Automotive systems:
• DC/DC Converters
• Power Supplies