CDSOT236-DSL03xx TVS Diode Array

Bourns

The Bourns® Model CDSOT236-DSL03xx device provides ESD, EFT and surge protection for high-speed data ports to assist in meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

Offered with a Working Peak Reverse Voltage of 12V (CDSOT236-DSL0312) or 24V (CDSOT236-DSL0324), this series’ very low capacitance of less than 5pF makes it an ideal choice to protect high-speed, sensitive electronics such as VDSL line drivers from ESD, EFT and surge events. The Bourns® Model CDSOT236-DSL03xx TVS Diode Array devices are RoHS compliant.

Features

  • Low capacitance <5pF
  • ESD protection
  • Surge protection
  • RoHS compliant

Applications

  • ADSL / VDSL cards
  • Personal Digital Assistants (PDAs)
  • Mobile phones and accessories
  • Portable electronics