Bourns FWxxA Series Fusible Power Resistors
Bourns FWxxA Series Fusible Power Resistors are axial leaded wire-wound resistors designed to fuse under unusual circumstances such as unexpected voltage spikes or circuit faults. The FWxxA fusible power resistors will fuse at 120V or 240V. These FWxxA power resistors feature an operating temperature range from -55°C to +155°C and a resistance range from 4.7Ω to 100Ω (E24 values). Ideally, FWxxA fusible power resistors are used in white goods, inverters, lighting, and metering.
Features
- Coating material meets UL94V-0 requirements
- E24 resistance values
- Fuses at 120V or 240V
- RoHS compliant
- UL1412 recognized
Applications
- Inverters
- Lighting
- Metering
- White goods
Technical Specifications
Parameters | Values |
---|---|
Operating temperature range | -55°C to +155°C |
Resistance range | 4.7Ω to 100Ω (E24 values) |
Temperature coefficient | ±200PPM/°C |
Tolerance | 5% |