High Power TVS Diodes in SMD Package Model PTVS15-058C-SH and PTVS15-076C-SH

Bourns

The devices offer bidirectional port protection meeting IEC 61000-4-5 8/20μs current surge requirements and are RoHS compliant. When compared to competing MOV technology, the use of silicon technology in the Power TVS products provides a lower clamping voltage under surge, greater performance stability and increased reliability.

The SMD package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance. The result is reduced electrical stress on the protected circuitry.

In addition, it should simplify assembly and can reduce costs by eliminating the extra design step in cases where the Power TVS diode is the only through-hole component on the printed circuit board. These products exhibit an excellent surge response versus temperature, with a maximum surge current rating at 150°C being 70% of its rated value at 25°C.

Features

  • 58V or 76V standoff voltage
  • Very high surge current protection (15kA at 25°C)
  • SMD package offers ease of assembly and 20% lower clamping voltage than equivalent through-hole devices
  • Excellent surge performance versus temperature
  • RoHS compliant

Applications

  • Exposed AC/DC power supplies (in wireless base stations, etc.)