LAN 10/100 Base Transformer Model PT61017PEL

Bourns

Bourns Inductive Components Product Line introduces an additional model, PT61017PEL, to the LAN 10/100 Base Transformer product category.

The new Bourns® Model PT61017PEL is a potted construction version of the existing Model PT61017EL which is constructed with an injection molding method. Due to the different construction methods of these two models, they have mechanical and electrical differences.

Features

  • IEEE 802.3af Ethernet compatible
  • Designed for AMD IC manufacturers
  • Fully integrated for adapter, hub and motherboard applications
  • RoHS compliant

Applications

  • LAN (Local Area Network)
  • Ethernet