New ChipGuard® Automotive MLC Series ESD Protectors

Bourns

The CGA-MLC Series is a family designed to protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4 in the ultra-small 0402 and 0603 type packages. These very fast bidirectional protectors have low capacitance, minimal insertion loss and low leakage over a wide temperature range.

High performance and reliability make the series a good choice in protecting antenna circuits, camera links, sensors, touchscreen interfaces, GPS, USB 3.0 and high-speed communication buses, just to name a few.

The new models are AEC-Q200 qualified and RoHS compliant.

Features

  • AEC-Q200 qualified
  • ESD protection to IEC 61000-4-2 Level 4ESD protection to IEC 61000-4-2 Level 4
  • 1ns response time to ESD strike
  • Low leakage current
  • Extremely low capacitance (0.05pF typ.)
  • Bidirectional
  • Multi-strike capability
  • RoHS compliant

Applications

  • Camera links
  • Sensors
  • Touchscreen interfaces
  • GPS
  • Antennas
  • USB 3.0
  • High-speed communications buses