Bourns PTVS10-xxxC-TH High Current TVS Diodes
Bourns PTVS10-xxxC-TH Series High Current TVS Diodes are intended for use in high-power DC bus clamping applications and provide bidirectional port protection. The PTVS10-xxxC-TH high-current TVS diodes offer low clamping voltage under surge and feature an operating temperature range from -55°C to +125°C. These PTVS10-xxxC-TH high-current TVS diodes meet IEC61000-4-5 8/20μs current surge requirements.
Features
- Bidirectional TVS
- Excellent performance over temperature
- Low clamping voltage under surge
- RoHS compliant
Applications
- High power DC bus protection
Technical Specifications
Parameters | Values |
---|---|
Operating temperature range | -55°C to +125°C |
Peak current rating per 8/20μs IEC61000-4-5 | 10kA |
Standby current | 10μA |
Working voltage range | 58V to 470V |