Bourns PTVS6-058C-TH & PTVS6-076C-TH High Current TVS Diodes
Bourns PTVS6-058C-TH and PTVS6-076C-TH High Current TVS Diodes offer bidirectional port protection and are available with standoff working voltage ratings of 58V and 76V. The PTVS6-058C-TH and PTVS6-076C-TH TVS diodes meet IEC61000-4-5 8/20μs current surge requirements. These PTVS6-058C-TH and PTVS6-076C-TH diodes feature an operating temperature range from -55°C to +125°C. Ideally, PTVS6-058C-TH and PTVS6-076C-TH diodes are used in high-power DC bus protection.
Features
- Bidirectional TVS
- Excellent performance over temperature
- Low clamping voltage under surge
Applications
- High-power DC bus protection
Technical Specifications
Parameters | Values | |
---|---|---|
PTVS6-058C-TH | PTVS6-076C-TH | |
Capacitance at 10kHz, 1Vrms | 4.5nF | 3.3nF |
Operating temperature range | -55°C to +125°C | |
Peak current rating per 8/20μs IEC61000-4-5 | 6kA | |
Standby current | 10μA | |
Standoff working voltage | 58V | 76V |