SRP High-Current Shielded Power Inductors

Bourns

The Bourns® SRP Inductors (most models) are designed with flat wire and magnetic alloy compound.

Inductor winding is completely molded with iron powder compound as magnetic core. Such construction yields SRP uniquely compact, low DC resistance, high current carrying capability and magnetically shielded. Flat wire coil has better current conductivity than conventional round wire for high frequency application. Iron core SRP inductor has high saturation current characteristic than traditional gapped-ferrite core inductor.

Features

  • High saturation current, up to 60A
  • Magnetically shielded
  • Low DCR
  • Inductance selection 0.1 – 15µH
  • Footprint range: 4.8x4 to 14x14mm
  • Height range: 1.2 to 7mm
  • RoHS compliant
  • High saturation current characteristic minimizes loss of inductance at elevated DC current
  • Magnetically shielded construction for low radiation with high density board assembly
  • Flat wire coil offers low winding resistance for both DC and high frequency AC application

Applications

  • Set-top boxes
  • Smart grids
  • Network equipment
  • Lighting systems
  • Energy meters
  • Solar inverters
  • Industrial automation
  • Motor drives
  • Industrial equipment
  • Cell phones
  • Notebook computers
  • Home automation
  • Audio and video equipment
  • Hard disk drives
  • TVs, LCD displays
  • DC/DC converters