KSC ULL Switches

C&K
Part Number Information
Part #: Price/Availability:
C&K Components KSC Browse Inventory

Tact Switches with extended lifetime for demanding applications.

KSC201, KSC401, KSC701 and KSC1001 are designed to withstand intensive use. These ultra long life switches can last up to 5 million cycles. Varying the hardness of the silicon actuator allows adjustment of switch actuation force and pre and post travel parameters. These switches are available with J bend and Gullwing terminals.
 

Features

◾Compact size: 6.2mm x 6.2mm

◾Sealing: IP67

◾Travel: 0.3 mm with soft actuator, absorbing mounting tolerances

◾4 heights from PCB:

    ◾KSC201: 3.5mm

    ◾KSC401: 5.2mm

    ◾KSC701: 4.3mm

    ◾KSC1001: 4.9mm    

◾2 actuation forces:

    ◾1.45N (KSC4 and KSC10)
    ◾1.60N (KSC2 and KSC7)

◾Comes with G or J termination for a more compact PCB real estate

◾KSC ULL is the most compact, longer life sealed SMD product on the market with a clear price advantage
 

Applications

◾Elevator

◾Joystick buttons

◾Game Controllers

◾Other long life applications