C&K Hirel product segment have recently introduced the D-Sub Lightweight Backshell with Haloring. The product is designed to accept connectors E, A, B, C, D and F sizes and it's Electroless Nickel and Gold plating.
Customers can select 2 quality levels:
- Flight Model – 3401/072 ESA certified
- Engineering Model - CS FR022 specification
Haloring accessory is connected between the D-Sub connector and the backshell to facilitate the shield grounding of cable. The braid of the shielded wires is soldered onto the individual tines of the silver plated Haloring.
It is also a lightweight product to be easily integrated in environments requiring weight and space optimization.
C&K D-sub Lightweight Backshell Haloring compatible is the only product on the market to be ESA certified. It can therefore be used in all space applications.