C&K MPSR Series Ruggedized Magnetic Proximity Sensors
C&K MPSR Series Ruggedized Magnetic Proximity Sensors support a long lifecycle lasting for 2 million actions and also offer a quick and easy installation. The MSPR Sensors are sealed in tough aluminum housing combined with stainless steel wire sleeves that protect them from harsh environments whether it be from oil, water, grease, or volatile chemicals and gases. MSPR Series Proximity Sensors can operate within the temperature ranging from -40°C to +80°C with a robust 30V 3W rating. Typical applications include remote monitoring, anti-tamper detection, security, off-road equipment, trailers, containers, industrial automation, and automotive sensors.
Features
- Form C (SPDT) contacts with 3W 30V rating, capable of both signal level and load switching
- Hermetically sealed contacts
- Mechanical and Electric life 2 million operations
- Quick and easy installation - faster, simpler, and cheaper installation costs
- Ruggedized housing provides environmental protection from grease, oil, water, and other contaminants
- Zero leakage current which saves energy for battery-powered devices
Applications
- Anti-tamper detection
- Automotive sensors
- Industrial automation
- IoT
- Off-road equipment
- Remote monitoring
- Security
- Trailers, containers, and storage units
Technical Specifications
Parameters | Values |
---|---|
Contact ratings | 200mA at 3W |
Contact resistance | 300mΩ |
Dielectric strength | 150V DC/min |
Operating temperature range | -40°C to +80°C |