PNP Series Sealed Pushbutton Switches

Part Number Information
Part #: Price/Availability:
PNP8 QE Browse Inventory

Designers of transportation, industrial controls, test equipment and automation applications will now have access to a high-quality, extremely durable switch series for their control grips, joysticks, off-road panels, hydraulics, power control panels, heavy equipment, industrial instruments, lifts, conveyor controls and other applications. C&K’s PNP series sealed pushbutton switches are IP68 sealed to endure harsh environments and power wash down. They are available in multiple housing styles and feature an extended operating life of 1,000,000 cycles. The PNP series combines the same rugged switch performance and 5A power capabilities of C&K’s NP series switches with the affordability of its AP series – and features an all new thermoplastic housing design.


  • Longer solder leads for ease of wire installation
  • Larger solder holes accommodating up to two 22 gauge wires
  • A resistive load of up to 5A
  • Between 100,000 and 1,000,0000 cycles
  • Electrical functions: SPST, SPDT
  • Available value-add capabilities (wire leads, connectors, graphics)



  • Control Grips
  • Off-Road Panels
  • Heavy Equipment
  • Industrial Instruments
  • Lifts