Rugged, Backlit APB Series Pushbutton

Part Number Information
Part #: Price/Availability:
APB BE00 Browse Inventory

C&K announced that they have added painted and laser-etched symbols to the backlit caps on the APB Series industrial pushbutton switches. Available LED’s in either blue or white, the backlit caps provide a highly visible indication that the switch has been activated or turned on. The backlit industrial APB Series pushbutton switches are SPST (single-pole, single-throw) momentary action devices, and are available in both a threaded version that features an IP67 panel seal and an IP65 snap-in version without a panel seal. In addition to the nine symbols we offer as standard parts, we also offer a fully customizable painted and laser etched cap capability that allows us to recreate virtually any symbol1 on the 12mm backlit caps of our APB Series switches. These switches are commonly used in applications located in poorly lit environments, which can make it difficult to identify individual switch function, so the backlit cap graphics will provide operators with a highly visible indication of what they’re activating before they turn it on


  • IP67 sealed
  • 1.000.000 life cycle
  • Illumination
  • Between 100,000 and 1,000,0000 cycles
  • Threaded or snap-in mounting
  • Fully customizable painted and laser symbols



  • Harsh environments
  • Off-Road
  • Multi-Function Joystick Buttons
  • Cab / Cabin Switches
  • Instrument Panel and Overhead Controls
  • Grip / Joystick Switches
  • Lift Platform and Hand Control Functions