AK Class 4 Connectors

Delphi Connection Systems

Easy mate and unmate for battery power connections.

Features

  • Compact packaging size
  • Fully compatible 90° AK interface solution
  • Higher robustness : vibration severity 3, Temperature severity 4
  • 4 indexes with 25, 35 and 50 mm² wire options

Applications

Product designed for power conversion applications primarily battery and inverter connections.