Mode 2 Cordsets

Delphi Connection Systems
Part Number Information
Part #: Price/Availability:
APEX HV280 Browse Inventory
On-Board Charger Browse Inventory
APEX 950 Browse Inventory
RCS800 Browse Inventory
RCS890 Browse Inventory
Power Pack 2000 Browse Inventory

This convenient portable charging cordset allows EV owners to safely charge their vehicles anywhere from an available 240VAC grid supply. The technology in this high-quality cordset enables a seamless transition between the automotive and residential/commercial environments. User-friendly system plugs into existing electrical infrastructure and is dedicated for global applications based on local supply voltage and grid plug interface. Advanced ergonomics and user interface includes simplified LED display providing charging status information. The robust sealed cord connector design protects against harsh conditions with high water and dust protection including flexibility to provide a reliable charge to an electric vehicle despite the various voltage and earthing systems present in different parts of the world.

For the moment , the future of the EV/HEV sector seems likely to be shaped by a new wave of plug-in hybrid models. At the same time, the trend towards electrification throughout the industry continues to revolutionalise many aspects of automotive manufacture. Positioned at the forefront of the high voltage interconnection market since its earliest beginnings, Delphi’s leadership is underlined by the planned arrival of the second generation mode 2 cordset.

Features

  • 240V/10A, 8A
  • NEMA 4 construction
  • IEC 62196 Type II
  • LED indicators
  • Cable length - 5 meters
  • Charger circuit interrupt device
  •     The unit will self-check and resume charging after circuit trip
  • Female plug of charge coupler connector mates directly to a built-in male inlet on vehicle
  • Multiple levels of safety for the user, the EV and the charging Equipment
  • Service ground monitor indication
  •     Power (input power present)
  •     Charging (output power provided to vehicle)
  •     Power fault (missing/bad safety ground)
  •     Charging fault (problem on output side, e.g. CCID trip, pilot error)
  • All terminal interfaces and crimps sealed from environment when mated
  • Ergonomic handle, rubberized grip

Applications

Delphi's portable mode 2 cordset can be used with Battery Electric Vehicles (BEV) and Plug-in Hybrid Electric Vehicles (PHEV).