C308F Fuses

EATON
Part Number Information
Part #: Price/Availability:
Eaton C308F Browse Inventory

C308F Bussmann Series 3 x 8.4mm Fast Acting Ceramic Tube Fuses.

A compact 3x8.4mm size provides a space saving alternative to conventional fuse solutions with high interrupting rating for primary and secondary circuit protection up to 250 volts AC or DC and250mA.

Features

  • Meets Standards (EN60079-11) for hazardous applications
  • 3x8.4mm physical size
  • Fast-acting, high breaking capacity of 4000 amps
  • Ceramic tube, silver-plated brass endcap construction
  • Optional axial leads (tinned copper axial leads construction)
  • RoHS compliant

Applications

  • Hazardous environments
  • Oil drilling and refineries
  • Intrinsically safe barriers