HCMA Series High Current Power Inductors

EATON
Part Number Information
Part #: Price/Availability:
Panasonic SFS Browse Inventory

The inductors are designed to withstand temperature and shock stresses found in automotive applications to support greater reliability in electronics for Advanced Drive Assistance Systems (ADAS), vehicle control, body control, lighting, infotainment, cluster controls, heating and air conditioning, chassis and safety systems.

◾High Current Powder Iron Inductors
◾AEC-Q200 grade 3 qualified
◾High current carrying capacity, low core losses
◾Magnetically shielded, low EMI
◾Operating temperature range: -55 °C to +125 °C (ambient + self-temperature rise)
◾Halogen free, lead free, RoHS compliant

Features

◾AEC-Q200 qualified
◾125ºC max operating temperature
◾Iron powder core material
◾Various sizes available from 5x5mm up to 17x17mm footprints
 

Applications

◾Body electronics
◾Advanced driver assistance systems
◾Infotainment and cluster electronics
◾ Chassis and safety electronics