Harwin's EMC shield cans complement Harwin’s range of shield can clips for fast assembly and reliable RFI protection. The clip and can combination remove the need for secondary hand soldering operations. Saving on production time and costs while eliminating the risk of heat damage. Available in 9 standard sizes that are readily in stock for fast delivery.
The cans are secured into position with a simple push-action and can be removed at any time for cleaning and rework. The mechanically-robust, simple five-sided box design saves costs when compared to fence and cover style. Manufactured from nickel silver to ensure solid screening.
New mini cans available in .15mm thickness!
Harwin also offers EMC Shield Can Development Kits.