Harwin’s Gecko-MT 1.25mm Pitch High-Reliability Connectors are the smallest and lightest mixed-layout connectors available for high-reliability applications. The Gecko-MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, which adds 10A power contacts to the range, providing additional flexibility for board and cable layouts. Gecko-MT is the ideal choice for optimizing SWaP, offering maximum performance in a miniature package. Stainless steel mate-before-lock screw-loks are available in both standard or reverse-fix ensuring a secure connection. Lightweight metal hoods are available for additional cable protection and shielding. By encompassing both data and power in a single compact and lightweight housing, Gecko-MT connectors are an ideal solution for avionics, space and defense applications.