Archer M50 (1.27mm pitch)

Harwin
Part Number Information
Part #: Price/Availability:
M50 Browse Inventory

The additional connectors will bring greatly increased choice to design engineers, to suit an increased variety of PCB layouts and flexibility where footprint and surrounding space may have been an issue with the double row connectors.

Female:

  • Vertical with PC Tail (Throughboard) - M50-303 range
  • Vertical Surface Mount, 3.6mm height - M50-314 range
  • Vertical Surface Mount, 2.1mm height - M50-313 range

Male:

  • Vertical with PC Tail (Throughboard) - M50-353 range
  • Horizontal with PC Tail (Throughboard) - M50-393 range
  • Vertical Surface Mount - M50-363 range

Features

  • All styles are available in pin counts of 2, 3, 4, 5, 6, 8, 10 and 20
  • Surface Mount connectors are optionally available on Tape and Reel Packaging, with pick-and-place caps
  • All connectors share the same characteristics as the existing Double Row range, with 0.40mm square male pins and durable Phosphor Bronze female contacts, capable of withstanding -40 to +105 degrees C
  • All products are RoHS compatible
  • Industry standard conventions for pin header and socket systems
  • Backed by Harwin's reputation for confidence in quality, supply and technical support

Applications

Connectors from the Archer range are well suited for numerous markets in the Industrial sector, such as: drives, transformers and control systems; test and measurement equipment; IoT applications in smart meters, sensors and tracking.

Resources

N/A