Honeywell SNG Series Hall-Effect Digital Speed Sensors
Honeywell SNG Series Hall-Effect Digital Speed Sensors offer O-ring sealing that enables environmental sealing to the mounting surface. The SNG series Hall-Effect digital speed sensors come with robust electrical noise immunity that provides a rate of 100V/m. The SNG-S series speed sensors use a magnetically biased Hall-Effect Integrated Circuit (IC) to accurately sense the movement of ferrous metal targets. SNG-Q series Hall-Effect digital speed sensors are designed to provide both speed and direction information. Typical applications include heavy-duty trucks, buses, agriculture, and construction machines.
Features
- CE, UKCA certified
- Direction information:
- From phase-shifted dual output signals
- From phase-shifted dual output signals
- Environmental sealing:
- Moisture ingress protection rated to IP69K
- High-frequency switching capability
- O-ring seal:
- Enables environmental sealing to the mounting surface
- Robust electrical noise immunity:
- Electrical noise radiated immunity
Applications
- Agriculture
- Buses
- Construction machines
- Escalators and elevators
- Heavy-duty trucks
- Hybrid engines