Heavy Duty Pressure Transducers - PX3 Series

Honeywell
Part Number Information
Part #: Price/Availability:
Honeywell PX3 Browse Inventory

Honeywell’s PX3 Series Pressure Transducers use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing and Metri-Pack 150 electrical connector. The PX3 Series are fully calibrated and temperature compensated from -40°C to 125°C [-40°F to 257°F].

Honeywell is pleased to announce its efficient, affordable and durable PX3 Series Heavy Duty Pressure Transducers, designed primarily for system pressure monitoring in HVAC, refrigeration, air compressor, pump and valve systems. Key features and benefits include: Delivers high efficiency: Proven, ±1.0% FSS tight Total Error Band accuracy promotes system efficiency and lower energy costs. Great customer value: Economical choice for design/implementation; extremely flexible with multiple configuration possibilities with the right combination of features and broad media compatibility. Durability promotes system uptime: For enhanced performance in tough environments to support overall system quality, reliability and warranty. Fast availability: Short lead times on samples and production parts.

Total Error Band: Provides the most comprehensive, clear and meaningful measurement of the sensor’s true accuracy; small error promotes system uptime and efficiency. Enhanced freeze/thaw resistance: Allows the device to survive exposure to frost, commonly found in refrigeration systems. Enhanced insulation resistance and dielectric strength: Protects the user and sensor in high over-voltage situations, and ensures that the device is compliant with industry standards. Enhanced EMC (radiated immunity) performance (200 V/m): Allows for use in the presence of electro-magnetic fields, such as near wireless signals, RF communication and electrical devices. Low current consumption (3.5 mA max.): Helps reduce energy costs and enhances product life if used in battery driven systems.
 

Features

◾Pressure range: 1 bar to 46 bar | 15psi to 667psi (absolute and sealed Gage)
◾Ratiometric output: 0.5Vdc to 4.5Vdc
◾Fully calibrated and temperature compensated
◾Total Error Band: ±1.0%FSS from -20°C to 85°C [-4°F to 185°F]
◾External freeze/thaw resistance: 6 cycles from -30°C to 50°C [-22°F to 122°F]
◾Insulation resistance: >100MOhm, 1500Vdc
◾Dielectric strength: AC1500V, 1 min. or AC1800V, 1s
◾Low current consumption: 3.5mA max
◾EMC Radiated Immunity: 200V/m per ISO 11452-2
◾Ingress protection up to IP67
◾Response time: <2MS
◾RoHS, REACH, and CE compliant
 

Applications

◾Refrigerant pressure monitoring in HVAC/R Systems
◾Air compressor system pressure
◾Air system Monitoring
◾Hydraulic oil pressure Monitoring