HPM Series Particle Sensor

Honeywell
Part Number Information
Part #: Price/Availability:
HPM Browse Inventory

Particle sensors play a critical role in measuring and managing the quality of the air we breathe to help protect our health.

Honeywell's HPM series particle sensor is designed to work in heating, ventilation and air conditioning (HVAC) systems and consumer products such air purifiers to measure air quality in homes, buildings and public spaces.

The sensor uses laser technology to accurately and cost-effectively monitor for fine inhalable particles that are 2.5 micrometers in diameter or smaller. For reference, the average human hair is nearly 30 times larger at 70 micrometers in diameter. The laser-based sensor uses a light-scattering method to accurately detect and count particles in the concentration range of 0 micrograms-per-cubic-meter-of-air (µg/m3) to 1,000 µg/m3 in a given environment. The sensor then analyzes the particulate size and concentration in real time to enable systems to provide alerts and allow operators to take remediation actions.

With its heavy industrial level electromagnetic compatibility, the HPM series sensor performs accurately in harsh, challenging environments. Building operators benefit from the sensor's industry-leading long life of 20,000 hours, which allows for stable operations and continuous use. The new sensor can be used in a range of consumer products such as air purifiers, automotive air systems and mobile air quality detectors.

Features

  • Detect range: PM2.5, PM10
  • Concentration Range (max) : 0ug – 1000 ug/m3
  • Accuracy: Max (± 15ug/m3, ±15%) : (T=20°C)
  • Self-calibration: Factory Calibrated
  • Response time: < 6sSupply voltage: 5V ± 0.2V
  • Standby current: < 20mA
  • Supply current: 120mA
  • Operating temperature: -10~50°C
  • Operating humidity: 0~80% RH
  • Storage temp & humidity: - 30 ~ 65°C, 0~95% RH
  • Output data: PM2.5 (default) (Defined String) PM10 (optional)
  • Output protocol: UART(default) I2C (option)
  • Operate life: 20,000 hours continuous or 60,000 + based on duty cycle
  • Dimension: 43 * 36 * 23.7mm

Applications

  • Air Quality Monitoring
  • Indoor Air Filtering
  • Environmental Monitoring
  • Air Conditioners
  • Air Cleaners
  • Hand held Air quality detectors
  • In Vehicle Air Cleaners