Pressure Sensors

Honeywell
Part Number Information
Part #: Price/Availability:
ABP Browse Inventory

The Basic Amplified ABP Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range.

The ABP Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital.

 

Features

  • Proprietary Honeywell technology
  • Protected by multiple global patents
  • Industry-leading long-term stability: ±0.25% FSSTotal Error Band (TEB): ±1.5% FSS
  • Industry-leading accuracy: ±0.25% FSS BFSLHigh burst pressures
  • Industry-leading flexibility
  • Wide pressure range: 60mbar to 10bar | 6kPa to 1MPa | 1psi to 150psi
  • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
  • Optional internal diagnostic functions
  • Energy efficient
  • Output: ratiometric analog; I2C- or SPI-compatible 14-bit digital output (min. 12-bit sensor resolution)
  • Small size: As small as 8mm x 7mm
  • REACH and RoHS compliant
  • Sleep mode option
  • Temperature output option
  • Liquid media option

Applications

Medical

  • CPAP
  • Blood analysis
  • Blood pressure monitoring
  • Breast pumps
  • Drug dosing
  • Hospital beds
  • Massage machines
  • Oxygen concentrators
  • Patient monitoring
  • Sleep apnea equipment
  • Urine analyzers
  • Ventilators/portable ventilators
  • Wound therapy

Industrial

  • Air brakes
  • HVAC/transmitters
  • Life sciences
  • Material handling
  • Pneumatic control
  • Pneumatic regulator
  • Process gas monitoring
  • Valve positioning and positioners

Commercial

  • Air beds
  • Coffee makers
  • Washing machines